There are no models available for this part yet.
Overview of SST39VF1601C-70-4I-MAQE by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39VF1601C-70-4I-MAQE by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W3484
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm Tray Rohs Compliant: Yes |Microchip SST39VF1601C-70-4I-MAQE Min Qty: 740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now | |
DISTI #
SST39VF1601C-70-4I-MAQE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48WFBGA Min Qty: 740 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7819 | Buy Now | |
DISTI #
SST39VF1601C-70-4I
|
Avnet Americas | Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39VF1601C-70-4I) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 / $2.2600 | Buy Now | |
DISTI #
579-39V1601C704IMAQE
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 16Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.7300 | Order Now | |
DISTI #
SST39VF1601C-70-4I-MAQE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2039-04-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $2.2600 | Buy Now | |
DISTI #
70570697
|
RS | Flash Memory, 2.7V to 3.6V 16Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF1601C-70-4I-MAQE RoHS: Not Compliant Min Qty: 740 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ | |
Future Electronics | SST39VF1601 Series 16 Mb (1M x 16) 3 V 70 NS Multi Purpose Flash Plus - WFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 740 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.6200 | Buy Now | ||
NAC | 2.7V to 3.6V 16Mbit Multi-Purpose Flash - Package: 48 WFBGA 4x6x0.73mm TRAY RoHS: Compliant Min Qty: 740 Package Multiple: 740 Container: Tray | 0 |
|
$1.6400 / $2.0200 | Buy Now | ||
DISTI #
SST39VF1601C-70-4I-MAQE
|
Avnet Silica | Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin WFBGA (Alt: SST39VF1601C-70-4I-MAQE) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SST39VF1601C-70-4I-MAQE by Microchip Technology Inc
Part Data Attributes for SST39VF1601C-70-4I-MAQE by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DSBGA
|
Package Description
|
WFBGA-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.1.A
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
29 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Access Time-Max
|
70 ns
|
Additional Feature
|
BOTTOM BOOT BLOCK
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
Data Retention Time-Min
|
100
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PBGA-B48
|
JESD-609 Code
|
e1
|
Length
|
6 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Sectors/Size
|
1,2,1,31
|
Number of Terminals
|
48
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA48,6X11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.73 mm
|
Sector Size
|
8K,4K,16K,32K
|
Standby Current-Max
|
0.00002 A
|
Supply Current-Max
|
0.035 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
4 mm
|
Alternate Parts for SST39VF1601C-70-4I-MAQE
This table gives cross-reference parts and alternative options found for SST39VF1601C-70-4I-MAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601C-70-4I-MAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1601C-70-4C-MAQE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39VF1601C-70-4I-MAQE vs SST39VF1601C-70-4C-MAQE |