-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI BUS SERIAL EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3230
|
Newark | 64Mbit 1.8V Sqi Flash 24 Tbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST26WF064C-104I/TD Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
SST26WF064C-104I/TD-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 24TBGA Min Qty: 480 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5938 | Buy Now |
DISTI #
SST26WF064C-104I/T
|
Avnet Americas | 64MBIT 1.8V SQI FLASH - Trays (Alt: SST26WF064C-104I/T) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$4.4600 / $4.8200 | Buy Now |
DISTI #
579-ST26WF064C104ITD
|
Mouser Electronics | NOR Flash 64Mbit 1.8V SQI flash RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
DISTI #
V99:2348_18467944
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 24-Pin TBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1728 | Americas - 475 |
|
$1.0995 / $4.3474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 | 0 |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 64Mb (8M x 8) - 104 MHz - 24-Pin TBGA - Tube | 0 |
|
$4.2000 / $8.7900 | Buy Now |
DISTI #
25907614
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 24-Pin TBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1728 | Americas - 475 |
|
$4.3474 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | 384 |
|
$5.2080 / $10.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26WF064C-104I/TD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF064C-104I/TD
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26WF064C-104I/TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF064C-104I/TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.