Part Details for SST26WF064CAT-104I/SO by Microchip Technology Inc
Overview of SST26WF064CAT-104I/SO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SST26WF064CAT-104I/SO
SST26WF064CAT-104I/SO CAD Models
SST26WF064CAT-104I/SO Part Data Attributes:
|
SST26WF064CAT-104I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF064CAT-104I/SO
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-06-01 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SST26WF064CAT-104I/SO
This table gives cross-reference parts and alternative options found for SST26WF064CAT-104I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF064CAT-104I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF064C-104I/TD | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CAT-104I/SO vs SST26WF064C-104I/TD |
SST26WF064CT-104I/MF | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CAT-104I/SO vs SST26WF064CT-104I/MF |
SST26WF064CA-104I/SM | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CAT-104I/SO vs SST26WF064CA-104I/SM |
W25Q64FWSTIG | Flash, 64MX1, PDSO8, VSOP-8 | Winbond Electronics Corp | SST26WF064CAT-104I/SO vs W25Q64FWSTIG |
SST26WF064CA-104I/SO | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CAT-104I/SO vs SST26WF064CA-104I/SO |
SST26WF064CAT-104I/SM | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CAT-104I/SO vs SST26WF064CAT-104I/SM |
W25Q64FWSTIP | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, VSOP-8 | Winbond Electronics Corp | SST26WF064CAT-104I/SO vs W25Q64FWSTIP |
W25Q64FWSTIQ | Flash, 64MX1, PDSO8, VSOP-8 | Winbond Electronics Corp | SST26WF064CAT-104I/SO vs W25Q64FWSTIQ |
W25Q64FWTBIG | Flash, 64MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | SST26WF064CAT-104I/SO vs W25Q64FWTBIG |
SST26WF064C-104I/SM | SPI BUS SERIAL EEPROM | Microchip Technology Inc | SST26WF064CAT-104I/SO vs SST26WF064C-104I/SM |