SST25PF040CT-40I/MF18GVAO
Microchip Technology Inc
Description: Flash, 4MX1, PDSO8

Overview of SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SST25PF040CT-40I/MF18GVAO-ND
DigiKey IC FLASH 4MBIT SPI 40MHZ 8WDFN Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # SST25PF040CT-40I/MF18GVAO
Microchip Technology Inc 2.3V TO 3.6V 4MB SPI FLASH, Projected EOL: 2044-06-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.8000
  • 25 $1.7200
  • 100 $1.6500
  • 1,000 $1.5800
  • 5,000 $1.4900
$1.4900 / $1.8000 Buy Now

CAD Models for SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc

SST25PF040CT-40I/MF18GVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
WDFN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
40 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST25PF040CT-40I/MF18GVAO
    Microchip Technology Inc
    Flash, 4MX1, PDSO8
    VS

Alternate Parts for SST25PF040CT-40I/MF18GVAO

This table gives cross-reference parts and alternative options found for SST25PF040CT-40I/MF18GVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040CT-40I/MF18GVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST25PF040CT-40E/MF18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040CT-40E/MF18GVAO
Part Number Description Manufacturer Compare
SST25PF040C-40V/SN18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040C-40V/SN18GVAO
SST25PF040C-40I/SN18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040C-40I/SN18GVAO
SST25PF040C-40E/MF18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040C-40E/MF18GVAO
SST25PF040CT-40E/MF18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040CT-40E/MF18GVAO
SST25PF040CT-40I/NP18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040CT-40I/NP18GVAO
F25L04PA-50HG Flash, 4MX1, PDSO8, 6 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, WSON-8 Elite Semiconductor Memory Technology Inc SST25PF040CT-40I/MF18GVAO vs F25L04PA-50HG
SST25PF040CT-40I/SN18GVAO Flash, 4MX1, PDSO8 Microchip Technology Inc SST25PF040CT-40I/MF18GVAO vs SST25PF040CT-40I/SN18GVAO
F25L04PA-50HG2D Flash, 4MX1, PDSO8, 6 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, WSON-8 Elite Semiconductor Memory Technology Inc SST25PF040CT-40I/MF18GVAO vs F25L04PA-50HG2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST25PF040CT-40I/MF18GVAO would you like to use for your alert(s)?
  • Please alert me when SST25PF040CT-40I/MF18GVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST25PF040CT-40I/MF18GVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25PF040CT-40I/MF18GVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST25PF040CT-40I/MF18GVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25PF040CT-40I/MF18GVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25PF040CT-40I/MF18GVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: