Part Details for SST25PF040CT-40I/SN18GVAO by Microchip Technology Inc
Overview of SST25PF040CT-40I/SN18GVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST25PF040CT-40I/SN18GVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST25PF040CT-40I/SN18GVAO-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8SOIC Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SST25PF040CT-40I/SN18GVAO
|
Microchip Technology Inc | 2.3V TO 3.6V 4MB SPI FLASH, Projected EOL: 2044-06-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for SST25PF040CT-40I/SN18GVAO
SST25PF040CT-40I/SN18GVAO CAD Models
SST25PF040CT-40I/SN18GVAO Part Data Attributes
|
SST25PF040CT-40I/SN18GVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF040CT-40I/SN18GVAO
Microchip Technology Inc
Flash, 4MX1, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25PF040CT-40I/SN18GVAO
This table gives cross-reference parts and alternative options found for SST25PF040CT-40I/SN18GVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040CT-40I/SN18GVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25PF040C-40I/SN18GVAO | Flash, 4MX1, PDSO8 | Microchip Technology Inc | SST25PF040CT-40I/SN18GVAO vs SST25PF040C-40I/SN18GVAO |
SST25PF040C-40V/SN18GVAO | Flash, 4MX1, PDSO8 | Microchip Technology Inc | SST25PF040CT-40I/SN18GVAO vs SST25PF040C-40V/SN18GVAO |