Part Details for SST25LF040A-33-4E-QAE by Silicon Storage Technology
Overview of SST25LF040A-33-4E-QAE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST25LF040A-33-4E-QAE
SST25LF040A-33-4E-QAE CAD Models
SST25LF040A-33-4E-QAE Part Data Attributes:
|
SST25LF040A-33-4E-QAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25LF040A-33-4E-QAE
Silicon Storage Technology
Flash, 4MX1, 5 X 6 MM, LEAD FREE, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25LF040A-33-4E-QAE
This table gives cross-reference parts and alternative options found for SST25LF040A-33-4E-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25LF040A-33-4E-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25LF040A-33-4I-QAE | Flash, 4MX1, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | SST25LF040A-33-4E-QAE vs SST25LF040A-33-4I-QAE |
SST25LF040A-33-4C-QAE | Flash, 4MX1, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | SST25LF040A-33-4E-QAE vs SST25LF040A-33-4C-QAE |
SST25LF040A-33-4C-QA | Flash, 4MX1, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25LF040A-33-4E-QAE vs SST25LF040A-33-4C-QA |
SST25LF040A-33-4E-QA | Flash, 4MX1, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25LF040A-33-4E-QAE vs SST25LF040A-33-4E-QA |
SST25LF040A-33-4I-QA | Flash, 4MX1, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25LF040A-33-4E-QAE vs SST25LF040A-33-4I-QA |