Part Details for SSSS213202 by Alps Alpine Co Ltd
Overview of SSSS213202 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS213202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.3A 6VDC 100Cycles Gull Wing SMD T/R RoHS: Compliant |
515 In Stock |
|
$0.3109 / $0.4216 | Buy Now |
DISTI #
51484123
|
Verical | Switch Slide SPDT Top Slide 0.3A 6VDC 100Cycles Gull Wing SMD T/R RoHS: Compliant Min Qty: 515 Package Multiple: 515 Date Code: 1904 | Americas - 515 |
|
$0.5324 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 1155 |
|
$0.8185 / $0.8392 | Buy Now |
|
CHIPMALL.COM LIMITED | 300mA Brick nogging SPDT 6V SMD Slide Switches ROHS | 184 |
|
$0.1790 / $0.3395 | Buy Now |
|
LCSC | 300mA Brick nogging SPDT 6V SMD Slide Switches ROHS | 184 |
|
$0.1827 / $0.3464 | Buy Now |
|
Master Electronics | Switch Slide SPDT Top Slide 0.3A 6VDC 100Cycles Gull Wing SMD T/R RoHS: Compliant |
515 In Stock |
|
$0.3109 / $0.4216 | Buy Now |
Part Details for SSSS213202
SSSS213202 CAD Models
SSSS213202 Part Data Attributes:
|
SSSS213202
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS213202
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 8.5 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 100 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |