Part Details for SSSS213202 by Alpine Electronics (Asia) Ltd
Overview of SSSS213202 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS213202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7238
|
Newark | Slide Switch, Spdt, 0.3A, 6V, Smd Rohs Compliant: Yes |Alps Alpine SSSS213202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
SSSS213202
|
Avnet Americas | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle Gull Wing SMD T/R - Tape and Reel (Alt: SSSS213202) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
$0.4338 | Buy Now |
DISTI #
688-SSSS213202
|
Mouser Electronics | Slide Switches Vert 1 Pole 2 Pos Reflow 2mm Travel RoHS: Compliant | 1897 |
|
$0.5930 / $1.3500 | Buy Now |
DISTI #
76475948
|
Verical | Switch Slide SPDT Top Slide 0.3A 6VDC 100Cycles Gull Wing SMD T/R Min Qty: 88 Package Multiple: 1 | Americas - 1155 |
|
$0.8316 / $0.9726 | Buy Now |
DISTI #
SSSS213202
|
Avnet Americas | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle Gull Wing SMD T/R - Tape and Reel (Alt: SSSS213202) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
$0.4338 | Buy Now |
DISTI #
SSSS213202
|
Avnet Abacus | Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycle Gull Wing SMD T/R - Tape and Reel (Alt: SSSS213202) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3261782RL
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 0.3A, 6V, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 900 |
|
$1.2257 | Buy Now |
DISTI #
3261782
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 0.3A, 6V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 900 |
|
$1.2257 | Buy Now |
DISTI #
3261782RL
|
Farnell | SLIDE SWITCH, SPDT, 0.3A, 6V, SMD RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 900 |
|
$1.4781 | Buy Now |
DISTI #
3261782
|
Farnell | SLIDE SWITCH, SPDT, 0.3A, 6V, SMD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 900 |
|
$1.4781 / $3.8830 | Buy Now |