Part Details for SSS2N60B by Rochester Electronics LLC
Overview of SSS2N60B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSS2N60B
SSS2N60B CAD Models
SSS2N60B Part Data Attributes:
|
SSS2N60B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SSS2N60B
Rochester Electronics LLC
2A, 600V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSS2N60B
This table gives cross-reference parts and alternative options found for SSS2N60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS2N60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD3055 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Rochester Electronics LLC | SSS2N60B vs RFD3055 |
SPP10N10 | 10.3A, 100V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, 3 PIN | Rochester Electronics LLC | SSS2N60B vs SPP10N10 |
FQA24N50 | 24A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, 3 PIN | Rochester Electronics LLC | SSS2N60B vs FQA24N50 |
2N6768 | Power Field-Effect Transistor, 14A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | International Rectifier | SSS2N60B vs 2N6768 |
IRF621R | 5A, 150V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | SSS2N60B vs IRF621R |
IRF610B | 3.3A, 200V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Rochester Electronics LLC | SSS2N60B vs IRF610B |
934056482118 | 23A, 100V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | NXP Semiconductors | SSS2N60B vs 934056482118 |
IRF720R | 3.3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | SSS2N60B vs IRF720R |
FQP5P20 | 4.8A, 200V, 1.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | SSS2N60B vs FQP5P20 |
FDB14AN06LA0 | 10A, 60V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | SSS2N60B vs FDB14AN06LA0 |