Part Details for IRF621R by Rochester Electronics LLC
Overview of IRF621R by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF621R
IRF621R CAD Models
IRF621R Part Data Attributes
|
IRF621R
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IRF621R
Rochester Electronics LLC
5A, 150V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF621R
This table gives cross-reference parts and alternative options found for IRF621R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF621R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFBE32 | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.8A I(D), 800V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF621R vs IRFBE32 |
SFP9Z34 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRF621R vs SFP9Z34 |
BUZ100SE3045A | Rochester Electronics LLC | Check for Price | 77A, 55V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, PLASTIC, TO-263, 3 PIN | IRF621R vs BUZ100SE3045A |
SSF8N90A | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 900V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | IRF621R vs SSF8N90A |
FQPF7N20 | Rochester Electronics LLC | Check for Price | 4.8A, 200V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | IRF621R vs FQPF7N20 |
FQB6N40C | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | IRF621R vs FQB6N40C |
IRLI3803 | International Rectifier | Check for Price | Power Field-Effect Transistor, 76A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | IRF621R vs IRLI3803 |
SPP16N50C3 | Rochester Electronics LLC | Check for Price | 16A, 500V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | IRF621R vs SPP16N50C3 |
IRF623R | Rochester Electronics LLC | Check for Price | 4A, 150V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | IRF621R vs IRF623R |
FQPF6N40CT | Rochester Electronics LLC | Check for Price | 6A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | IRF621R vs FQPF6N40CT |