Part Details for SSS-LX5093SRD-170B by ITW Lumex
Overview of SSS-LX5093SRD-170B by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7170BCPZ-500RL7 | Analog Devices | 1CHANNEL L/POWER 12-BIT SD GAI | |
AD5170BRMZ10 | Analog Devices | OTP 8-Bit I2C DigiPOT | |
AD7170BCPZ-REEL7 | Analog Devices | 1CHANNEL L/POWER 12-BIT SD GAI |
Price & Stock for SSS-LX5093SRD-170B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71495005
|
RS | T5mm SUPER RED 660nm LED w/0.170" SPACER | Lumex SSS-LX5093SRD-170B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.3770 | RFQ |
Part Details for SSS-LX5093SRD-170B
SSS-LX5093SRD-170B CAD Models
SSS-LX5093SRD-170B Part Data Attributes
|
SSS-LX5093SRD-170B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSS-LX5093SRD-170B
ITW Lumex
Single Color LED, Super Red, Red Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for SSS-LX5093SRD-170B
This table gives cross-reference parts and alternative options found for SSS-LX5093SRD-170B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS-LX5093SRD-170B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS-LX5093SRD-395B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-395B |
SSS-LX5093SRD-285B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-285B |
SSS-LX5093SRD-985B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-985B |
SSS-LX5093SRD-820B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-820B |
SSS-LX5093SRD-930B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-930B |
SSS-LX5093SRD-835B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-835B |
SSS-LX5093SRD-945B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-945B |
SSS-LX5093SRD-355B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-355B |
SSS-LX5093SRD-565B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-565B |
SSS-LX5093SRD-680B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-170B vs SSS-LX5093SRD-680B |