There are no models available for this part yet.
Overview of SSS-LX5093SRD-750B by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5750BCPZ | Analog Devices | PLC OUR DRIVER +/-24V I.C. | |
AD5750BCPZ-REEL7 | Analog Devices | PLC OUR DRIVER +/-24V I.C. |
CAD Models for SSS-LX5093SRD-750B by ITW Lumex
Part Data Attributes for SSS-LX5093SRD-750B by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED RED
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
80 deg
|
Alternate Parts for SSS-LX5093SRD-750B
This table gives cross-reference parts and alternative options found for SSS-LX5093SRD-750B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS-LX5093SRD-750B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS-LX5093SRD-395B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-395B |
SSS-LX5093SRD-285B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-285B |
SSS-LX5093SRD-985B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-985B |
SSS-LX5093SRD-820B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-820B |
SSS-LX5093SRD-930B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-930B |
SSS-LX5093SRD-835B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-835B |
SSS-LX5093SRD-945B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-945B |
SSS-LX5093SRD-355B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-355B |
SSS-LX5093SRD-565B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-565B |
SSS-LX5093SRD-680B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-750B vs SSS-LX5093SRD-680B |