-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P8910
|
Newark | Connector, Receptacle, 60 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SSQ-130-02-S-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $12.5800 | Buy Now |
DISTI #
3937-SSQ-130-02-S-D-RA-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$13.5455 / $21.0900 | Buy Now |
DISTI #
612-SSQ-130-02-S-D-RA-ND
|
DigiKey | CONN RCPT .100" 60PS DL R/A GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
SSQ-130-02-S-D-RA
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSQ-130-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 183 Factory Stock |
|
RFQ | |
DISTI #
200-SSQ13002SDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 4 |
|
$3.5800 / $11.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $12.8200 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with Square Tails Min Qty: 1 | 121 |
|
$7.4500 / $11.6000 | Buy Now |
DISTI #
000000000000752270
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 183 |
|
$6.6800 / $11.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4700 / $12.8200 | Buy Now |
DISTI #
5cd91deacd7c1c4c3876a19e
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 183 |
|
$3.5830 / $11.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSQ-130-02-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-130-02-S-D-RA
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 1.39 N |
This table gives cross-reference parts and alternative options found for SSQ-130-02-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-130-02-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73950-1001LF | Board Connector, 20 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | SSQ-130-02-S-D-RA vs 73950-1001LF |
87011-630 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | SSQ-130-02-S-D-RA vs 87011-630 |
73950-1006LF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | SSQ-130-02-S-D-RA vs 73950-1006LF |
SSM-130-L-DV | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-130-02-S-D-RA vs SSM-130-L-DV |
73950-1003 | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | SSQ-130-02-S-D-RA vs 73950-1003 |
ESQT-130-02-L-D-420 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-130-02-S-D-RA vs ESQT-130-02-L-D-420 |
73950-2004LF | Board Connector, 48 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | SSQ-130-02-S-D-RA vs 73950-2004LF |
SFC-130-T2-F-D-A-K-FR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSQ-130-02-S-D-RA vs SFC-130-T2-F-D-A-K-FR |
PTF-130-03-S-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-130-02-S-D-RA vs PTF-130-03-S-D |
530780-4 | 2 ROW BOX RECP 60 POS 100 C/L | TE Connectivity | SSQ-130-02-S-D-RA vs 530780-4 |