Part Details for SSQ-103-22-H-D-RA by Samtec Inc
Overview of SSQ-103-22-H-D-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-103-22-H-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQ-103-22-H-D-RA-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSQ-103-22-H-D-RA
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSQ-103-22-H-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $3.4500 | Buy Now |
Part Details for SSQ-103-22-H-D-RA
SSQ-103-22-H-D-RA CAD Models
SSQ-103-22-H-D-RA Part Data Attributes
|
SSQ-103-22-H-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-103-22-H-D-RA
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for SSQ-103-22-H-D-RA
This table gives cross-reference parts and alternative options found for SSQ-103-22-H-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-103-22-H-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
517.028.003.006 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | SSQ-103-22-H-D-RA vs 517.028.003.006 |
MMSDT-03-20-L-03.25-S-K-M | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-103-22-H-D-RA vs MMSDT-03-20-L-03.25-S-K-M |
AF2D-200-06-G-CMS-H49-P-B/A | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSQ-103-22-H-D-RA vs AF2D-200-06-G-CMS-H49-P-B/A |
MMSD-03-26-L-04.50-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-103-22-H-D-RA vs MMSD-03-26-L-04.50-S-K |
803-93-006-10-002 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | SSQ-103-22-H-D-RA vs 803-93-006-10-002 |
SFMC-103-L1-F-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSQ-103-22-H-D-RA vs SFMC-103-L1-F-D |
3863-H600 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | SSQ-103-22-H-D-RA vs 3863-H600 |
SSW-103-22-STL-D-VS-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSQ-103-22-H-D-RA vs SSW-103-22-STL-D-VS-TR |
517.221.003.006 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | SSQ-103-22-H-D-RA vs 517.221.003.006 |
9806-PLMR | Board Connector, 6 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | SSQ-103-22-H-D-RA vs 9806-PLMR |