Part Details for SSW-103-22-STL-D-VS-TR by Samtec Inc
Overview of SSW-103-22-STL-D-VS-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSW-103-22-STL-D-VS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSW-103-22-STL-D-VS-TR-ND
|
DigiKey | TIGER BUY SOCKET STRIP WITH PCB Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
SSW-103-22-STL-D-V
|
Avnet Americas | Connector Socket Strip 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSW-103-22-STL-D-V) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$1.5900 / $3.0300 | Buy Now |
DISTI #
200-SSW10322STLDVSTR
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$1.3900 / $3.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9990 / $2.2760 | Buy Now |
DISTI #
000000000006312398
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$1.3900 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9990 / $2.2760 | Buy Now |
DISTI #
5cd91e21cd7c1c4c3876e026
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9400 / $3.0300 | Buy Now |
Part Details for SSW-103-22-STL-D-VS-TR
SSW-103-22-STL-D-VS-TR CAD Models
SSW-103-22-STL-D-VS-TR Part Data Attributes
|
SSW-103-22-STL-D-VS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-103-22-STL-D-VS-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.21 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-103-22-STL-D-VS-TR
This table gives cross-reference parts and alternative options found for SSW-103-22-STL-D-VS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-103-22-STL-D-VS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9806-PLM0 | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 9806-PLM0 |
953206-2020-AR-PR | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 953206-2020-AR-PR |
956206-2020-AR-PT | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 956206-2020-AR-PT |
956206-2000-AR-PT | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 956206-2000-AR-PT |
499-93-206-10-003 | Mill-Max Mfg Corp | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | SSW-103-22-STL-D-VS-TR vs 499-93-206-10-003 |
3863-H600 | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 3863-H600 |
2540-06E-2N | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 2540-06E-2N |
803-93-006-30-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSW-103-22-STL-D-VS-TR vs 803-93-006-30-001000 |
853-87-006-30-001191 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 853-87-006-30-001191 |
9806-NLMR | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | SSW-103-22-STL-D-VS-TR vs 9806-NLMR |