Part Details for SSPI676730-5R0NU by VENKEL LTD
Overview of SSPI676730-5R0NU by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSPI676730-5R0NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSPI676730-5R0NU
|
Venkel Ltd. | Square Shielded Power Inductor, 676730, 5uH, �30% RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SSPI676730-5R0NU
SSPI676730-5R0NU CAD Models
SSPI676730-5R0NU Part Data Attributes
|
SSPI676730-5R0NU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SSPI676730-5R0NU
VENKEL LTD
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for SSPI676730-5R0NU
This table gives cross-reference parts and alternative options found for SSPI676730-5R0NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSPI676730-5R0NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS6D28NT5R0 | General Purpose Inductor, | Viking Tech Corp | SSPI676730-5R0NU vs SCDS6D28NT5R0 |
GSRH6D28-5R0N | General Purpose Inductor, 5uH, 30%, 1 Element, SMD, 2626, CHIP | Gang Song Electronics Co Ltd | SSPI676730-5R0NU vs GSRH6D28-5R0N |
BPDR000707305R0T00 | General Purpose Inductor, 5uH, 30%, 1 Element, SMD, 2626, CHIP | Pulse Electronics Corporation | SSPI676730-5R0NU vs BPDR000707305R0T00 |
BPDR000707305R0T00 | General Purpose Inductor, | Chilisin Electronics Corp | SSPI676730-5R0NU vs BPDR000707305R0T00 |