BPDR000707305R0T00
Description: General Purpose Inductor,

Overview of BPDR000707305R0T00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for BPDR000707305R0T00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPDR000707305R0T00 by Chilisin Electronics Corp

BPDR000707305R0T00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2626
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.031 Ω
Inductance-Nom (L)
5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
6.7 mm
Package Style
SMT
Package Width
6.7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. BPDR000707305R0T00
    Chilisin Electronics Corp
    General Purpose Inductor,
    VS

Alternate Parts for BPDR000707305R0T00

This table gives cross-reference parts and alternative options found for BPDR000707305R0T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPDR000707305R0T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCDS6D28NT5R0 General Purpose Inductor, Viking Tech Corp BPDR000707305R0T00 vs SCDS6D28NT5R0
GSRH6D28-5R0N General Purpose Inductor, 5uH, 30%, 1 Element, SMD, 2626, CHIP Gang Song Electronics Co Ltd BPDR000707305R0T00 vs GSRH6D28-5R0N
BPDR000707305R0T00 General Purpose Inductor, 5uH, 30%, 1 Element, SMD, 2626, CHIP Pulse Electronics Corporation BPDR000707305R0T00 vs BPDR000707305R0T00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPDR000707305R0T00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPDR000707305R0T00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BPDR000707305R0T00 would you like to use for your alert(s)?
  • Please alert me when BPDR000707305R0T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPDR000707305R0T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPDR000707305R0T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPDR000707305R0T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPDR000707305R0T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPDR000707305R0T00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: