SSM3K361TU,LF
Toshiba America Electronic Components
Description: Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of SSM3K361TU,LF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SSM3K361TU,LF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # SSM3K361TULFCT-ND
DigiKey MOSFET N-CH 100V 3.5A UFM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6895
In Stock
  • 1 $0.4300
  • 10 $0.3700
  • 100 $0.2573
  • 500 $0.2009
  • 1,000 $0.1633
  • 3,000 $0.1460
  • 6,000 $0.1386
  • 9,000 $0.1287
  • 30,000 $0.1263
$0.1263 / $0.4300 Buy Now
DISTI # SSM3K361TU,LF
Avnet Americas Trans MOSFET N-CH 100V 3.5A 3-Pin UFM - Tape and Reel (Alt: SSM3K361TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1545
  • 6,000 $0.1505
  • 12,000 $0.1434
  • 18,000 $0.1394
  • 24,000 $0.1363
  • 30,000 $0.1323
  • 300,000 $0.1293
$0.1293 / $0.1545 Buy Now
DISTI # 757-SSM3K361TULF
Mouser Electronics MOSFET LowON Res MOSFET ID=3.5A VDSS=100V RoHS: Compliant 9324
  • 1 $0.4100
  • 10 $0.3480
  • 100 $0.2400
  • 500 $0.2010
  • 1,000 $0.1640
  • 3,000 $0.1380
  • 9,000 $0.1280
  • 24,000 $0.1260
$0.1260 / $0.4100 Buy Now
DISTI # V72:2272_21656812
Arrow Electronics Trans MOSFET N-CH Si 100V 3.5A 3-Pin UFM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 Container: Cut Strips Americas - 324
  • 1 $0.2256
  • 10 $0.2103
  • 25 $0.2093
  • 100 $0.1745
  • 250 $0.1295
$0.1295 / $0.2256 Buy Now
DISTI # 61160832
Verical Trans MOSFET N-CH Si 100V 3.5A 3-Pin UFM T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2205 Americas - 324
  • 250 $0.1295
$0.1295 Buy Now

CAD Models for SSM3K361TU,LF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM3K361TU,LF by Toshiba America Electronic Components

SSM3K361TU,LF
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
9.1 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.069 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
22 pF
JESD-30 Code
R-PDSO-F3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1 W
Pulsed Drain Current-Max (IDM)
14 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SSM3K361TU,LF
    Toshiba America Electronic Components
    Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Alternate Parts for SSM3K361TU,LF

This table gives cross-reference parts and alternative options found for SSM3K361TU,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K361TU,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSM3K361R,LXHF(B Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Toshiba America Electronic Components SSM3K361TU,LF vs SSM3K361R,LXHF(B
SSM3K361TU,LXHF Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Toshiba America Electronic Components SSM3K361TU,LF vs SSM3K361TU,LXHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM3K361TU,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM3K361TU,LF by Toshiba America Electronic Components

  • Please alert me when SSM3K361TU,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSM3K361TU,LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM3K361TU,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSM3K361TU,LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM3K361TU,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM3K361TU,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: