Part Details for SSM3K361R,LXHF(B by Toshiba America Electronic Components
Overview of SSM3K361R,LXHF(B by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K361R,LXHF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65741926
|
Verical | SSM3K361R,LXHF(B Min Qty: 161 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.4411 / $0.5078 | Buy Now |
DISTI #
64957595
|
Verical | SSM3K361R,LXHF(B Min Qty: 161 Package Multiple: 1 Date Code: 2201 | Americas - 640 |
|
$0.4699 / $0.5078 | Buy Now |
|
Quest Components | 2512 |
|
$0.3395 / $0.9700 | Buy Now | |
DISTI #
SSM3K361R,LXHF(B
|
Avnet Asia | Power MOSFET, N Channel, 100 V, 3.5 A, 69 Milliohms, SOT-23F, 3 Pins, Surface Mount (Alt: SSM3K361R,LXHF(B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2500 |
|
$0.2773 / $0.3629 | Buy Now | |
DISTI #
SSM3K361R,LXHF(B
|
EBV Elektronik | Power MOSFET, N Channel, 100 V, 3.5 A, 69 Milliohms, SOT-23F, 3 Pins, Surface Mount (Alt: SSM3K361R,LXHF(B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM3K361R,LXHF(B
SSM3K361R,LXHF(B CAD Models
SSM3K361R,LXHF(B Part Data Attributes
|
SSM3K361R,LXHF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K361R,LXHF(B
Toshiba America Electronic Components
Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 9.1 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.2 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K361R,LXHF(B
This table gives cross-reference parts and alternative options found for SSM3K361R,LXHF(B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K361R,LXHF(B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K361TU,LF | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K361R,LXHF(B vs SSM3K361TU,LF |
SSM3K361TU,LXHF | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K361R,LXHF(B vs SSM3K361TU,LXHF |