-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 20V 4.2A UFM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K123TULFCT-ND
|
DigiKey | MOSFET N-CH 20V 4.2A UFM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6161 In Stock |
|
$0.1000 / $0.4400 | Buy Now |
DISTI #
SSM3K123TU,LF
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin UFM Embossed T/R - Tape and Reel (Alt: SSM3K123TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1224 | Buy Now |
DISTI #
757-SSM3K123TULF
|
Mouser Electronics | MOSFETs UFM S-MOS Pd: 0.8W F: 1MHz RoHS: Compliant | 33221 |
|
$0.1000 / $0.5100 | Buy Now |
DISTI #
V72:2272_13897938
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 4.2A 3-Pin UFM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1500 |
|
$0.1026 / $0.4866 | Buy Now |
DISTI #
74063387
|
Verical | Trans MOSFET N-CH Si 20V 4.2A 3-Pin UFM T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2347 | Americas - 1500 |
|
$0.1026 / $0.3392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K123TU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K123TU,LF
Toshiba America Electronic Components
MOSFET N-CH 20V 4.2A UFM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SSM3K123TU,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K123TU,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV30UN2R | PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | SSM3K123TU,LF vs PMV30UN2R |
PMV30UN2VL | PMV30UN2 - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | SSM3K123TU,LF vs PMV30UN2VL |