Part Details for SSM2304CPZ-REEL7 by Analog Devices Inc
Overview of SSM2304CPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM2304CPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2W Filterless CLASS-D Stereo Audio Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22230 |
|
$0.8993 / $1.0600 | Buy Now |
|
Velocity Electronics | Our Stock | 1184 |
|
RFQ |
Part Details for SSM2304CPZ-REEL7
SSM2304CPZ-REEL7 CAD Models
SSM2304CPZ-REEL7 Part Data Attributes
|
SSM2304CPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2304CPZ-REEL7
Analog Devices Inc
2 W Filterless Class-D Stereo Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.8 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SSM2304CPZ-REEL7
This table gives cross-reference parts and alternative options found for SSM2304CPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2304CPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2304CPZ-REEL | 1.8 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | SSM2304CPZ-REEL7 vs SSM2304CPZ-REEL |
SSM2304CPZ-REEL7 | 1.8W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | SSM2304CPZ-REEL7 vs SSM2304CPZ-REEL7 |
SSM2304CPZ-REEL | 2 W Filterless Class-D Stereo Audio Amplifier | Analog Devices Inc | SSM2304CPZ-REEL7 vs SSM2304CPZ-REEL |