-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 1W stereo audio power amplifier with active low standby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4368
|
Newark | Audio |Stmicroelectronics TS4984IQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6036-1-ND
|
DigiKey | IC AMP CLASS AB STER 1.2W 16TQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1946 In Stock |
|
$1.2678 / $2.8800 | Buy Now |
DISTI #
TS4984IQT
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 1W Class-AB 16-Pin QFN T/R - Tape and Reel (Alt: TS4984IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$1.0133 / $1.0569 | Buy Now |
DISTI #
511-TS4984IQT
|
Mouser Electronics | Audio Amplifiers 2x1W stereo audio Pwr amp RoHS: Compliant | 2004 |
|
$1.2000 / $2.5900 | Buy Now |
|
STMicroelectronics | 2 x 1W stereo audio power amplifier with active low standby mode RoHS: Compliant Min Qty: 1 | 2004 |
|
$1.5800 / $2.5400 | Buy Now |
|
Future Electronics | TS4984 Series 2.2 to 5.5 V 1.2 W SMT Dual Audio Power Amplifier - TQFN-16EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 295 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 236 |
|
$1.1200 / $3.2000 | Buy Now | |
|
Quest Components | 1 |
|
$2.5500 / $3.4000 | Buy Now | |
|
Rochester Electronics | TS4984 - Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 78000 |
|
$1.2600 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4984IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4984IQT
STMicroelectronics
2 x 1W stereo audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, LEAD FREE, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |