Part Details for SSL6203TW/1J by NXP Semiconductors
Overview of SSL6203TW/1J by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL6203TW/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL6203TW/1J
|
Avnet Americas | LED DRVR 1-CH Phase 20-Pin HTSSOP T/R - Tape and Reel (Alt: SSL6203TW/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SSL6203TW/1J
|
Avnet Americas | LED DRVR 1-CH Phase 20-Pin HTSSOP T/R - Tape and Reel (Alt: SSL6203TW/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for SSL6203TW/1J
SSL6203TW/1J CAD Models
SSL6203TW/1J Part Data Attributes:
|
SSL6203TW/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL6203TW/1J
NXP Semiconductors
SSL6203TW - 120V mains dimmable, 12W linear LED driver TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT527-1 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |