Part Details for SSL3250AHN/C1,518 by NXP Semiconductors
Overview of SSL3250AHN/C1,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL3250AHN/C1,518
SSL3250AHN/C1,518 CAD Models
SSL3250AHN/C1,518 Part Data Attributes:
|
SSL3250AHN/C1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL3250AHN/C1,518
NXP Semiconductors
SSL3250A - Photo flash dual LED driver QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-3, VQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-3 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3.1 mm | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.1 mm | |
fmax-Min | 0.4 MHz |