Part Details for SSL009M6SN by TE Connectivity
Overview of SSL009M6SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL009M6SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL009M6SN-ND
|
DigiKey | CONN D-TYPE RCPT 9POS R/A SLDR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSL009M6SN = THRU-HOLE | 0 |
|
$215.7900 / $401.7600 | Buy Now |
|
Master Electronics | SSL009M6SN = THRU-HOLE | 0 |
|
$215.7900 / $401.7600 | Buy Now |
Part Details for SSL009M6SN
SSL009M6SN CAD Models
SSL009M6SN Part Data Attributes:
|
SSL009M6SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL009M6SN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SSL009M6SN
This table gives cross-reference parts and alternative options found for SSL009M6SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL009M6SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL009M6SN vs 1589459-6 |
1-1589470-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL009M6SN vs 1-1589470-5 |
1589484-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSL009M6SN vs 1589484-2 |
STL009L42KN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSL009M6SN vs STL009L42KN |
USS009T2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | SSL009M6SN vs USS009T2 |
3-1589469-9 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL009M6SN vs 3-1589469-9 |
1589463-6 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSL009M6SN vs 1589463-6 |
SSL009L2AQ | 9 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | SSL009M6SN vs SSL009L2AQ |
STL009M6HN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSL009M6SN vs STL009M6HN |
9-1589483-2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | SSL009M6SN vs 9-1589483-2 |