Part Details for STL009L42KN by TE Connectivity
Overview of STL009L42KN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL009L42KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2338
|
Newark | Stl009L42Kn = Smt Conn |Nanonics Te Connectivity STL009L42KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.0400 | Buy Now |
DISTI #
STL009L42KN-ND
|
DigiKey | STL009L42KN = SMT CONN Min Qty: 31 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.6726 | Buy Now |
DISTI #
STL009L42KN
|
Avnet Americas | DUALOBE Receptacle Assembly Dual Row LCP 9-Position 0.635 mm Pitch Vertical Mount Surface Termination 2 Side Exit 0.02 Extended Leads Tin/Lead Lead-frame 1x0.2 Mounting Screw with 4 Standoffs Thread for 1 Jackscrews - Bulk (Alt: STL009L42KN) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-STL009L42KN
|
Mouser Electronics | Rectangular MIL Spec Connectors STL009L42KN = SMT CONN RoHS: Not Compliant | 0 |
|
$160.0600 / $308.0800 | Order Now |
|
Onlinecomponents.com | Conn Rectangular F 9 POS 0.64mm Solder ST SMD |
1 Partner Stock |
|
$180.6100 / $224.1900 | Buy Now |
DISTI #
67542523
|
Verical | Conn Nano-D F 9 POS 0.64mm Solder ST SMD 9 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 265 |
|
$169.3490 | Buy Now |
DISTI #
20173013
|
Verical | Conn Nano-D F 9 POS 0.64mm Solder ST SMD 9 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$193.1200 | Buy Now |
DISTI #
C1S757103961579
|
Chip1Stop | Conn Rectangular F 9 POS 0.64mm Solder ST SMD RoHS: Not Compliant | 265 |
|
$169.3490 | Buy Now |
|
Master Electronics | Conn Rectangular F 9 POS 0.64mm Solder ST SMD |
1 Partner Stock |
|
$180.6100 / $224.1900 | Buy Now |
Part Details for STL009L42KN
STL009L42KN CAD Models
STL009L42KN Part Data Attributes
|
STL009L42KN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL009L42KN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.223 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STL009L42KN
This table gives cross-reference parts and alternative options found for STL009L42KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL009L42KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42KN vs 1589470-1 |
2-1589469-2 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42KN vs 2-1589469-2 |
8-1589484-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | STL009L42KN vs 8-1589484-4 |
1589469-2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42KN vs 1589469-2 |
1589470-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42KN vs 1589470-6 |
9-1589483-2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42KN vs 9-1589483-2 |
6-1589487-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42KN vs 6-1589487-1 |
5-1589487-7 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STL009L42KN vs 5-1589487-7 |
1589488-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42KN vs 1589488-1 |
STL009L42CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42KN vs STL009L42CN |