Part Details for SSL-LX5098SID by ITW Lumex
Overview of SSL-LX5098SID by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SSL-LX5098SID
SSL-LX5098SID CAD Models
SSL-LX5098SID Part Data Attributes:
|
SSL-LX5098SID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5098SID
ITW Lumex
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5098SID
This table gives cross-reference parts and alternative options found for SSL-LX5098SID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5098SID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX509F3SID | Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5098SID vs SSL-LX509F3SID |
SSL-LX50493SID | Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5098SID vs SSL-LX50493SID |
SSL-LX5093SID | Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5098SID vs SSL-LX5093SID |