Part Details for SSL-LX5093SID by ITW Lumex
Results Overview of SSL-LX5093SID by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5093SID Information
SSL-LX5093SID by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX5093SID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2448
|
Newark | Led, Red, 636Nm, 700Mcd, 5Mm, Led Color:Red, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$0.1660 / $0.5770 | Buy Now |
DISTI #
67-2288-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53335 In Stock |
|
$0.1615 / $0.5500 | Buy Now |
DISTI #
696-SSL-LX5093SID
|
Mouser Electronics | Single Color LEDs Red, 628nm Diffused RoHS: Compliant | 28560 |
|
$0.1600 / $0.5300 | Buy Now |
DISTI #
70127393
|
RS | Red LED, 636 nm 5mm(T-1 3/4)Diffused, Dome Lens Through Hole package | Lumex SSL-LX5093SID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3820 / $0.5450 | RFQ |
|
Future Electronics | Super Red 5 mm 60° Diffused 70 mcd 2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag |
0 Bag |
|
$0.1460 / $0.1530 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 636nm 2-Pin T-1 3/4 RoHS: Compliant |
33001 On Order |
|
$0.1401 / $0.1920 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER HIGH INTENSITY RED, DIFFUSED, T-1 3/4, 5MM | 35 |
|
$1.3000 / $1.6250 | Buy Now |
DISTI #
SSL-LX5093SID
|
TME | LED, 5mm, red, 700mcd, 60°, Front: convex, 2÷2.5VDC, No.of term: 2 Min Qty: 1 | 1948 |
|
$0.1480 / $0.3940 | Buy Now |
DISTI #
SSL-LX5093SID
|
IBS Electronics | RED LED 636 NM 5MM(T-1 3/4)DIFFUSED DOME LENS THROUGH HOLE PACKAGE | LUMEX SSL-LX5093SID Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1942 / $0.2035 | Buy Now |
|
Master Electronics | LED Uni-Color Red 636nm 2-Pin T-1 3/4 RoHS: Compliant |
33001 On Order |
|
$0.1401 / $0.1920 | Buy Now |
Part Details for SSL-LX5093SID
SSL-LX5093SID CAD Models
SSL-LX5093SID Part Data Attributes
|
SSL-LX5093SID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SID
ITW Lumex
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093SID
This table gives cross-reference parts and alternative options found for SSL-LX5093SID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093SID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL-LX5098SID | ITW Lumex | Check for Price | Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm, | SSL-LX5093SID vs SSL-LX5098SID |