Part Details for SSL-LX100133GD by ITW Lumex
Overview of SSL-LX100133GD by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX100133GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70127658
|
RS | LED PCB Green 30 mcd (Typ.)Axial 0.394 in. T-10 150 mA (Max.) 5 V (Min.) | Lumex SSL-LX100133GD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1610 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SSL-LX100133GD
SSL-LX100133GD CAD Models
SSL-LX100133GD Part Data Attributes
|
SSL-LX100133GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX100133GD
ITW Lumex
Single Color LED, Green, Diffused, T-4, 10mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX100133GD
This table gives cross-reference parts and alternative options found for SSL-LX100133GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX100133GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3064GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSL-LX100133GD vs SSL-LX3064GD |
SSI-LXH387GD-4 | Single Color LED, Green, Diffused, T-1 3/4, 4.7mm, | ITW Lumex | SSL-LX100133GD vs SSI-LXH387GD-4 |
SSL-LX4064GD | Single Color LED, Green, Diffused, T1-1/2, 4mm, | ITW Lumex | SSL-LX100133GD vs SSL-LX4064GD |