Part Details for SSL-LX4064GD by ITW Lumex
Overview of SSL-LX4064GD by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for SSL-LX4064GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2065
|
Newark | Led, Green, 4Mm, 30Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:4Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Lumex SSL-LX4064GD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6897 |
|
$0.0960 / $0.3410 | Buy Now |
DISTI #
SSL-LX4064GD-ND
|
DigiKey | LED GREEN DIFFUSED T-4MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5000 In Stock |
|
$0.0908 / $0.4600 | Buy Now |
DISTI #
696-SSL-LX4064GD
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED 565nm 30mcd RoHS: Compliant | 5000 |
|
$0.0840 / $0.4100 | Buy Now |
DISTI #
71494706
|
RS | T4X6 LED LAMP 565 GREEN DIFFUSED | Lumex SSL-LX4064GD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2490 | RFQ |
|
Future Electronics | Green 4 mm 60° Diffused 30 mcd 2.2 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0824 / $0.1010 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant | 0 |
|
$0.0677 / $0.0986 | Buy Now |
Part Details for SSL-LX4064GD
SSL-LX4064GD CAD Models
SSL-LX4064GD Part Data Attributes:
|
SSL-LX4064GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX4064GD
ITW Lumex
Single Color LED, Green, Diffused, T1-1/2, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX4064GD
This table gives cross-reference parts and alternative options found for SSL-LX4064GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX4064GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX4073GD | Single Color LED, Green, Diffused, T1-1/2, 4mm, | ITW Lumex | SSL-LX4064GD vs SSL-LX4073GD |