Part Details for SSG-5L2P-5 by OMRON Electronic Components LLC
Overview of SSG-5L2P-5 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSG-5L2P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0763
|
Newark | Subminiature Basic Switch |Omron Electronic Components SSG-5L2P-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
SSG5L2P5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9204 | Buy Now |
DISTI #
71622877
|
RS | Subminiature Basic Switch | Omron Electronic Components SSG-5L2P-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $2.4500 | Buy Now |
Part Details for SSG-5L2P-5
SSG-5L2P-5 CAD Models
SSG-5L2P-5 Part Data Attributes
|
SSG-5L2P-5
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
SSG-5L2P-5
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |