Part Details for SSG-01L1-3H by OMRON Corporation
Overview of SSG-01L1-3H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501L-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS8501L1-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L1-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler |
Price & Stock for SSG-01L1-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSG01L13H
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Hinge Lever Solder 0.1A 125VAC 30VDC 1.5N Screw Mount - Trays (Alt: SSG01L13H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.5420 / $2.1057 | Buy Now |
DISTI #
653-SSG01L13H
|
Mouser Electronics | Basic / Snap Action Switches SUB MINIATURE | 0 |
|
$2.1900 / $3.6800 | Order Now |
DISTI #
000000000005108856
|
Sager | Basic / Snap Action Switches SUB MINIATURE Min Qty: 500 | 0 |
|
$1.7000 / $2.0100 | Buy Now |