There are no models available for this part yet.
Overview of SSF-LXH2100GD by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SSF-LXH2100GD by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-SSF-LXH2100GD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Two 565nm Green LEDs RoHS: Compliant |
113 In Stock |
|
$0.3480 / $2.6700 | Buy Now | ||
DISTI #
51598480
|
Verical | Two 565nm Green LEDs RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 1703 | Americas - 98 |
|
$0.5512 / $3.4710 | Buy Now | |
Bristol Electronics | 1360 |
|
RFQ | ||||
Quest Components | 244 |
|
$0.7800 / $1.5600 | Buy Now | |||
Master Electronics | Two 565nm Green LEDs RoHS: Compliant |
113 In Stock |
|
$0.3480 / $2.6700 | Buy Now |
CAD Models for SSF-LXH2100GD by ITW Lumex
Part Data Attributes for SSF-LXH2100GD by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Package Description
|
PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of LEDs in Array
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for SSF-LXH2100GD
This table gives cross-reference parts and alternative options found for SSF-LXH2100GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH2100GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH250GGD | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH2100GD vs SSF-LXH250GGD |
SSF-LXH250LGGD | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH2100GD vs SSF-LXH250LGGD |
SSF-LXH2100LGD | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH2100GD vs SSF-LXH2100LGD |