There are no models available for this part yet.
Overview of SSF-LXH250LGGD by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for SSF-LXH250LGGD by ITW Lumex
Part Data Attributes for SSF-LXH250LGGD by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of LEDs in Array
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
12.4 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for SSF-LXH250LGGD
This table gives cross-reference parts and alternative options found for SSF-LXH250LGGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH250LGGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH2100LGD | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH250LGGD vs SSF-LXH2100LGD |
SSF-LXH250GGD | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH250LGGD vs SSF-LXH250GGD |
SSF-LXH2100GD | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-4 | ITW Lumex | SSF-LXH250LGGD vs SSF-LXH2100GD |