Part Details for SSD1A345M7C3 by Schneider Electric
Overview of SSD1A345M7C3 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD1A345M7C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8154
|
Newark | Solid State Contactor, 45A, 48-600Vac, Load Current:45A, Operating Voltage Max:600Vac, Control Voltage Max:280V, Switching Mode:Zero Voltage Turn On, Contactor Mounting:Din Rail, Contactor Terminals:Spring, Control Voltage Min:90V Rohs Compliant: Yes |Schneider Electric SSD1A345M7C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$55.2800 | Buy Now |
DISTI #
4008-SSD1A345M7C3-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$107.5248 / $129.0300 | Buy Now |
DISTI #
996-SSD1A345M7C3
|
Mouser Electronics | Contactors - Solid State SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 45A, Spring plug RoHS: Compliant | 3 |
|
$107.5200 / $137.6800 | Buy Now |
DISTI #
72153654
|
RS | SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 45A, Spring plug | Schneider Electric SSD1A345M7C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$130.3200 | RFQ |
DISTI #
77695334
|
Verical | SSD1A345M7C3 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$70.3119 / $79.5396 | Buy Now |
Part Details for SSD1A345M7C3
SSD1A345M7C3 CAD Models
SSD1A345M7C3 Part Data Attributes
|
SSD1A345M7C3
Schneider Electric
Buy Now
|
Compare Parts:
SSD1A345M7C3
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |