Part Details for SSD0810-101MT by Lantu Micro Electric
Overview of SSD0810-101MT by Lantu Micro Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD0810-101MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uH 20% 2.5A SMD,12.95x9.4mm Power Inductors ROHS | 150 |
|
$0.1319 / $0.2453 | Buy Now |
|
LCSC | 100uH 20% 2.5A SMD12.95x9.4mm Power Inductors ROHS | 150 |
|
$0.1237 / $0.2300 | Buy Now |