Part Details for SSCSRRN2.5MDAA5 by Honeywell Sensing and Control
Overview of SSCSRRN2.5MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCSRRN2.5MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSCSRRN2.5MDAA5
|
TME | Sensor: pressure, -2.5÷2.5mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$82.2000 | RFQ |
Part Details for SSCSRRN2.5MDAA5
SSCSRRN2.5MDAA5 CAD Models
SSCSRRN2.5MDAA5 Part Data Attributes
|
SSCSRRN2.5MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSRRN2.5MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.0363Psi Min, 0.0363Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.92 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.0363 Psi | |
Pressure Range-Min | -0.0363 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSRRN2.5MDAA5
This table gives cross-reference parts and alternative options found for SSCSRRN2.5MDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSRRN2.5MDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSRRN2.5MDAA3 | Peizoresistive Sensor, Differential, -.0363Psi Min, 0.0363Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, SIP-4 | Honeywell Sensing and Control | SSCSRRN2.5MDAA5 vs SSCSRRN2.5MDAA3 |