SSCSRRN2.5MDAA5
vs
SSCSRRN2.5MDAA3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
ROHS COMPLIANT, SIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (%) |
0.25%
|
0.25%
|
Additional Feature |
Port Diameter = 1.92 MM
|
Port Diameter = 1.92 MM
|
Body Breadth |
6.16 mm
|
6.16 mm
|
Body Height |
10 mm
|
10 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Housing |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Bits |
14
|
14
|
Operating Current-Max |
3 mA
|
2.1 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
BARBED
|
BARBED
|
Pressure Range-Max |
0.0363 Psi
|
0.0363 Psi
|
Pressure Range-Min |
-0.0363 Psi
|
-0.0363 Psi
|
Pressure Sensing Mode |
DIFFERENTIAL
|
DIFFERENTIAL
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
5.05 V
|
3.33 V
|
Supply Voltage-Min |
4.95 V
|
3.27 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|