There are no models available for this part yet.
Overview of SSB22R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSB22R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSB22R-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 30V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for SSB22R by TE Connectivity
Part Data Attributes for SSB22R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Angle
|
|
Actuator Length
|
0.169 inch
|
Actuator Material
|
POLYACETAL
|
Actuator Type
|
EXTENDED SIDE TYPE
|
Body Breadth
|
4.8 mm
|
Body Height
|
4.8 mm
|
Body Length or Diameter
|
9 mm
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Resistance
|
0.03 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
STEEL
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
3.92 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.087 inch
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|