Part Details for SS9014CJ18Z by Fairchild Semiconductor Corporation
Overview of SS9014CJ18Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS9014CJ18Z
SS9014CJ18Z CAD Models
SS9014CJ18Z Part Data Attributes
|
SS9014CJ18Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SS9014CJ18Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 270 MHz |
Alternate Parts for SS9014CJ18Z
This table gives cross-reference parts and alternative options found for SS9014CJ18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS9014CJ18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847G-B-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | SS9014CJ18Z vs BC847G-B-AE3-R |
BC850L-B-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | SS9014CJ18Z vs BC850L-B-AE3-R |
BC847G-B-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | SS9014CJ18Z vs BC847G-B-AN3-R |
BC550/D81Z | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SS9014CJ18Z vs BC550/D81Z |
BC550/D29Z | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SS9014CJ18Z vs BC550/D29Z |
BCW72T117 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | SS9014CJ18Z vs BCW72T117 |
BC550/D10Z | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | SS9014CJ18Z vs BC550/D10Z |
SS9014CCHBU | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | SS9014CJ18Z vs SS9014CCHBU |
BCW72T216 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | SS9014CJ18Z vs BCW72T216 |
BC847BWQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | SS9014CJ18Z vs BC847BWQ-7-F |