Part Details for BC550/D10Z by Texas Instruments
Overview of BC550/D10Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC550/D10Z
BC550/D10Z CAD Models
BC550/D10Z Part Data Attributes
|
BC550/D10Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BC550/D10Z
Texas Instruments
100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC550/D10Z
This table gives cross-reference parts and alternative options found for BC550/D10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC550/D10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847G-B-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC550/D10Z vs BC847G-B-AN3-R |
BC847G-B-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC550/D10Z vs BC847G-B-AL3-R |
53-7200 | Minireel Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC550/D10Z vs 53-7200 |
BC850B | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC550/D10Z vs BC850B |
SS9014CCHBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC550/D10Z vs SS9014CCHBU |
9014G-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC550/D10Z vs 9014G-C-T92-K |
BC847BWQ-7-F | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC550/D10Z vs BC847BWQ-7-F |
SS9014CJ18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | BC550/D10Z vs SS9014CJ18Z |
SS9014CCHTA | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC550/D10Z vs SS9014CCHTA |
BC850G-B-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC550/D10Z vs BC850G-B-AE3-R |