Part Details for SS71800-104G by Bel Fuse
Overview of SS71800-104G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRMJN65C1H104GE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRMJN65C1H104GE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
R5F104GADFB#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for SS71800-104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS71800-104G
|
Avnet Americas | SS71800-104G - Bulk (Alt: SS71800-104G) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
RFQ |
Part Details for SS71800-104G
SS71800-104G CAD Models
SS71800-104G Part Data Attributes
|
SS71800-104G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS71800-104G
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for SS71800-104G
This table gives cross-reference parts and alternative options found for SS71800-104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS71800-104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ70-88DW | Telecom and Datacom Connector, 8 Contact(s), Male, 70 Deg, Solder Terminal, Locking, Jack | Ratioplast Electronics | SS71800-104G vs MJ70-88DW |
RJSBE-5385-C1C | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | SS71800-104G vs RJSBE-5385-C1C |
RJSBE-5382-C1F | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | SS71800-104G vs RJSBE-5382-C1F |
MJB2-88CB49 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | SS71800-104G vs MJB2-88CB49 |
RJSBE-5380-C1B | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | SS71800-104G vs RJSBE-5380-C1B |
RJSBE-538V-C16 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | SS71800-104G vs RJSBE-538V-C16 |
MJ03-86EB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | SS71800-104G vs MJ03-86EB |
RJSBE-538T-C18 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | SS71800-104G vs RJSBE-538T-C18 |
AR11-4161I | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Allied Components International | SS71800-104G vs AR11-4161I |
MJB2-88CBNR | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | SS71800-104G vs MJB2-88CBNR |