SS71800-104G
vs
AR11-4161I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BEL FUSE INC
|
ALLIED COMPONENTS INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Board Mounting Option |
PEG
|
SPLIT BOARD LOCK
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.537 inch
|
Body Depth |
|
0.841 inch
|
Body Length |
|
0.626 inch
|
Insulator Color |
|
BLACK
|
PCB Contact Pattern |
|
STAGGERED
|
Plating Thickness |
|
6u inch
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
BRASS
|
Terminal Length |
|
0.138 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare SS71800-104G with alternatives
Compare AR11-4161I with alternatives