Part Details for SS5FD by OMRON Electronic Components LLC
Overview of SS5FD by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS5FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354134
|
RS | SPDT-NO/NC Pin Plunger Microswitch, 5 A @ 125 V ac | Omron Electronic Components SS5FD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.2200 | RFQ |
DISTI #
SS-5-FD
|
TME | Microswitch SNAP ACTION, 3A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1 | 413 |
|
$0.8400 / $1.2000 | Buy Now |