-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5900
|
Newark | Schottky Rectifier, 3A 60V Do-214Ab, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Product Range:Ss Series Rohs Compliant: Yes |Vishay SS36-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 604 |
|
$0.1890 | Buy Now |
DISTI #
26M3485
|
Newark | Schottky Rectifier, 60V, 3A, Do-214Ab, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Product Range:- Rohs Compliant: Yes |Vishay SS36-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9505 |
|
$0.3870 / $0.6130 | Buy Now |
DISTI #
77K8121
|
Newark | Schottky Rectifier, 3A 60V Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:750Mv Rohs Compliant: Yes |Vishay SS36-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 | Buy Now |
DISTI #
SS36-E3/57T
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 750 mV - Tape and Reel (Alt: SS36-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 94350 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
SS36-E3/57T
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 750 mV - Tape and Reel (Alt: SS36-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
SS36-E3/57T
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 750 mV - Tape and Reel (Alt: SS36-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
05R5900
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 750 mV - Product that comes on tape, but is not reeled (Alt: 05R5900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 604 Partner Stock |
|
$0.3930 / $0.6290 | Buy Now |
DISTI #
26M3485
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 750 mV - Product that comes on tape, but is not reeled (Alt: 26M3485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 641 Partner Stock |
|
$0.4110 / $0.6540 | Buy Now |
DISTI #
625-SS36-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 60 Volt RoHS: Compliant | 83525 |
|
$0.1490 / $0.5600 | Buy Now |
DISTI #
A03:0893_00021411
|
Arrow Electronics | Rectifier Diode Schottky 60V 3A 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2336 | Asia - 14450 |
|
$0.1152 / $0.1232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS36-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS36-E3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SS36-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS360T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | SS36-E3/57T vs MBRS360T3 |
SS36 | 3.0 A Schottky Barrier Rectifiers, 3000-REEL | onsemi | SS36-E3/57T vs SS36 |
MBRS360T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL | onsemi | SS36-E3/57T vs MBRS360T3G |
SS36HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-E3/57T vs SS36HE3_A/H |
SS36HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-E3/57T vs SS36HE3_A/I |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SS36-E3/57T vs SS36 |
MBRS360T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL | onsemi | SS36-E3/57T vs MBRS360T3 |
SS36-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-E3/57T vs SS36-E3/9AT |
SS36-E3/57T | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS36-E3/57T vs SS36-E3/57T |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SS36-E3/57T vs SS36 |