Part Details for SS36HE3_A/H by Vishay Intertechnologies
Overview of SS36HE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS36HE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 90950 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 60V 3A DO214AB | 3680 |
|
RFQ | |
|
Perfect Parts Corporation | 80920 |
|
RFQ |
Part Details for SS36HE3_A/H
SS36HE3_A/H CAD Models
SS36HE3_A/H Part Data Attributes:
|
SS36HE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS36HE3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS36HE3_A/H
This table gives cross-reference parts and alternative options found for SS36HE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36HE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36R6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS36HE3_A/H vs SS36R6 |
SS36HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36HE3_A/H vs SS36HM3_A/I |
MBRS360TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36HE3_A/H vs MBRS360TR |
MBRS360T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | SS36HE3_A/H vs MBRS360T3 |
MBRS360PT3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, 2500-REEL | onsemi | SS36HE3_A/H vs MBRS360PT3G |
SS36HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS36HE3_A/H vs SS36HE3_B/H |
SS36-M3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36HE3_A/H vs SS36-M3/57T |
SS36-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36HE3_A/H vs SS36-E3/9AT |
SS36G | Rectifier Diode, | Taiwan Semiconductor | SS36HE3_A/H vs SS36G |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SS36HE3_A/H vs SS36 |