SS2R2M063ST
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of SS2R2M063ST by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS2R2M063ST by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS2R2M063ST by Cornell Dubilier Electronics Inc

SS2R2M063ST
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
ESR
48250 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
21 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
1.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SS2R2M063ST
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SS2R2M063ST

This table gives cross-reference parts and alternative options found for SS2R2M063ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2R2M063ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82R2LGM0407SCN58ER CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 82R2LGM0407SCN58ER
22R2LGM0407SCN08EC CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 22R2LGM0407SCN08EC
12R2LGM0407SCN285D CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 12R2LGM0407SCN285D
82R2LGM0407SCN485A CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 82R2LGM0407SCN485A
22R2LGM0407SCN081C CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 22R2LGM0407SCN081C
SEA2R2M1JCC0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, Surge Components Inc SS2R2M063ST vs SEA2R2M1JCC0407
22R2LGM0407SCN58FA CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 22R2LGM0407SCN58FA
22R2LGM0407SCN285A CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 22R2LGM0407SCN285A
82R2LGM0407SCN481B CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 82R2LGM0407SCN481B
22R2LGM0407SCN185M CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SS2R2M063ST vs 22R2LGM0407SCN185M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS2R2M063ST by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS2R2M063ST by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SS2R2M063ST would you like to use for your alert(s)?
  • Please alert me when SS2R2M063ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS2R2M063ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS2R2M063ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS2R2M063ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS2R2M063ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS2R2M063ST by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: