Part Details for 12R2LGM0407SCN285D by Fenghua (HK) Electronics Ltd
Overview of 12R2LGM0407SCN285D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12R2LGM0407SCN285D
12R2LGM0407SCN285D CAD Models
12R2LGM0407SCN285D Part Data Attributes
|
12R2LGM0407SCN285D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
12R2LGM0407SCN285D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 12R2LGM0407SCN285D
This table gives cross-reference parts and alternative options found for 12R2LGM0407SCN285D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12R2LGM0407SCN285D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LGM0407SCN58ER | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 82R2LGM0407SCN58ER |
22R2LGM0407SCN08EC | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 22R2LGM0407SCN08EC |
82R2LGM0407SCN485A | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 82R2LGM0407SCN485A |
22R2LGM0407SCN081C | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 22R2LGM0407SCN081C |
SEA2R2M1JCC0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Surge Components Inc | 12R2LGM0407SCN285D vs SEA2R2M1JCC0407 |
22R2LGM0407SCN58FA | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 22R2LGM0407SCN58FA |
22R2LGM0407SCN285A | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 22R2LGM0407SCN285A |
82R2LGM0407SCN481B | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 82R2LGM0407SCN481B |
22R2LGM0407SCN185M | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 22R2LGM0407SCN185M |
82R2LGM0407SC07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 12R2LGM0407SCN285D vs 82R2LGM0407SC07J |