Part Details for SS16FSH by Taiwan Semiconductor
Overview of SS16FSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16FSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS16FSHTR-ND
|
DigiKey | 1A, 60V, SCHOTTKY RECTIFIER Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0598 / $0.0732 | Buy Now |
DISTI #
SS16FSH
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS16FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0538 | Buy Now |
DISTI #
821-SS16FSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0590 / $0.0730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0730 | Buy Now |
DISTI #
SS16FSH-TSC
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.0860 / $0.5680 | RFQ |
Part Details for SS16FSH
SS16FSH CAD Models
SS16FSH Part Data Attributes
|
SS16FSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS16FSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS16FSH
This table gives cross-reference parts and alternative options found for SS16FSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16FSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS16FSH vs MBR160G-CA2S-R |
SK16F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS16FSH vs SK16F_R1_00001 |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SS16FSH vs LMBR160T3G |
B160AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | SS16FSH vs B160AF-13 |
SMS160 | Rectifier Diode, | Galaxy Microelectronics | SS16FSH vs SMS160 |
CMMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | SS16FSH vs CMMSH1-60PBFREE |
SS1H6LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SS16FSH vs SS1H6LW |
SB16AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SS16FSH vs SB16AFC_R1_00001 |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SS16FSH vs SK16 |
SS16LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16FSH vs SS16LH |