Part Details for SS1H6LW by Taiwan Semiconductor
Overview of SS1H6LW by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS1H6LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS1H6LWCT-ND
|
DigiKey | 1A, 60V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0843 / $0.3900 | Buy Now |
DISTI #
SS1H6LW
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS1H6LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0402 / $0.0454 | Buy Now |
DISTI #
821-SS1H6LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
DISTI #
E02:0323_17774052
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SOD-123W T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2413 | Europe - 10000 |
|
$0.0731 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0499 | Buy Now |
DISTI #
SS1H6LW
|
EBV Elektronik | Diode Schottky 60V 1A 2-Pin SOD-123W T/R (Alt: SS1H6LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS1H6LW
SS1H6LW CAD Models
SS1H6LW Part Data Attributes
|
SS1H6LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1H6LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1H6LW
This table gives cross-reference parts and alternative options found for SS1H6LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H6LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160-MH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS1H6LW vs FM160-MH |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SS1H6LW vs SK16 |
RB160MG-60-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS1H6LW vs RB160MG-60-CA2-R |
SS16 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SS1H6LW vs SS16 |
CMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | SS1H6LW vs CMSH1-60PBFREE |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SS1H6LW vs LMBR160T3G |
SK16F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS1H6LW vs SK16F_R1_00001 |
SDBS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Taiwan Semiconductor | SS1H6LW vs SDBS16 |
B160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SS1H6LW vs B160 |
CMMSH1-60GPBFREE | Rectifier Diode, | Central Semiconductor Corp | SS1H6LW vs CMMSH1-60GPBFREE |